
F4X4WH6 | |
|---|---|
DigiKey Part Number | 298-F4X4WH6-23-ND |
Manufacturer | |
Manufacturer Product Number | F4X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 23" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Manufacturer Panduit Corp | Length 1.92' (584.20mm) |
Series | Width 4.250" (107.95mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,45000 € | 27,45 € |
| 10 | 25,52800 € | 255,28 € |
| 25 | 24,79840 € | 619,96 € |
| 50 | 24,25980 € | 1.212,99 € |
| 100 | 23,73220 € | 2.373,22 € |
| 250 | 23,05120 € | 5.762,80 € |
| Unit Price without VAT: | 27,45000 € |
|---|---|
| Unit Price with VAT: | 32,66550 € |



