
F4X4LG6 | |
|---|---|
DigiKey Part Number | 298-F4X4LG6-12-ND |
Manufacturer | |
Manufacturer Product Number | F4X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 12" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Manufacturer Panduit Corp | Length 1.00' (304.80mm) |
Series | Width 4.250" (107.95mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,18000 € | 15,18 € |
| 10 | 14,12000 € | 141,20 € |
| 25 | 13,71720 € | 342,93 € |
| 50 | 13,42000 € | 671,00 € |
| 100 | 13,12880 € | 1.312,88 € |
| 250 | 12,75296 € | 3.188,24 € |
| 500 | 12,47532 € | 6.237,66 € |
| Unit Price without VAT: | 15,18000 € |
|---|---|
| Unit Price with VAT: | 18,06420 € |

