
F4X4LG6 | |
|---|---|
DigiKey Part Number | 298-F4X4LG6-21-ND |
Manufacturer | |
Manufacturer Product Number | F4X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 21" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Manufacturer Panduit Corp | Length 1.75' (533.40mm) |
Series | Width 4.250" (107.95mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,22000 € | 25,22 € |
| 10 | 23,44700 € | 234,47 € |
| 25 | 22,77800 € | 569,45 € |
| 50 | 22,28320 € | 1.114,16 € |
| 100 | 21,79870 € | 2.179,87 € |
| 250 | 21,17352 € | 5.293,38 € |
| Unit Price without VAT: | 25,22000 € |
|---|---|
| Unit Price with VAT: | 30,01180 € |

