
F4X4LG6 | |
|---|---|
DigiKey Part Number | 298-F4X4LG6-22-ND |
Manufacturer | |
Manufacturer Product Number | F4X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 22" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Manufacturer Panduit Corp | Length 1.83' (558.80mm) |
Series | Width 4.250" (107.95mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,27000 € | 26,27 € |
| 10 | 24,42800 € | 244,28 € |
| 25 | 23,73000 € | 593,25 € |
| 50 | 23,21460 € | 1.160,73 € |
| 100 | 22,70980 € | 2.270,98 € |
| 250 | 22,05824 € | 5.514,56 € |
| Unit Price without VAT: | 26,27000 € |
|---|---|
| Unit Price with VAT: | 31,26130 € |

