
F3X4WH6 | |
|---|---|
DigiKey Part Number | 298-F3X4WH6-18-ND |
Manufacturer | |
Manufacturer Product Number | F3X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 18" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Height 4.010" (101.85mm) |
Manufacturer Panduit Corp | Length 1.50' (457.20mm) |
Series | Width 3.251" (82.58mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,47000 € | 20,47 € |
| 10 | 19,03700 € | 190,37 € |
| 25 | 18,49400 € | 462,35 € |
| 50 | 18,09260 € | 904,63 € |
| 100 | 17,69950 € | 1.769,95 € |
| 250 | 17,19216 € | 4.298,04 € |
| 500 | 16,81744 € | 8.408,72 € |
| Unit Price without VAT: | 20,47000 € |
|---|---|
| Unit Price with VAT: | 24,35930 € |

