
F3X4WH6 | |
|---|---|
DigiKey Part Number | 298-F3X4WH6-16-ND |
Manufacturer | |
Manufacturer Product Number | F3X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 16" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.010" (101.85mm) | |
Length | 1.33' (406.40mm) | |
Width | 3.251" (82.58mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,36000 € | 18,36 € |
| 10 | 17,07100 € | 170,71 € |
| 25 | 16,58360 € | 414,59 € |
| 50 | 16,22400 € | 811,20 € |
| 100 | 15,87180 € | 1.587,18 € |
| 250 | 15,41700 € | 3.854,25 € |
| 500 | 15,08112 € | 7.540,56 € |
| Unit Price without VAT: | 18,36000 € |
|---|---|
| Unit Price with VAT: | 21,84840 € |

