
F3X4LG6 | |
|---|---|
DigiKey Part Number | 298-F3X4LG6-19-ND |
Manufacturer | |
Manufacturer Product Number | F3X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 19" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Category | Height 4.010" (101.85mm) |
Manufacturer Panduit Corp | Length 1.58' (482.58mm) |
Series | Width 3.251" (82.58mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,46000 € | 21,46 € |
| 10 | 19,95800 € | 199,58 € |
| 25 | 19,38840 € | 484,71 € |
| 50 | 18,96780 € | 948,39 € |
| 100 | 18,55580 € | 1.855,58 € |
| 250 | 18,02368 € | 4.505,92 € |
| Unit Price without VAT: | 21,46000 € |
|---|---|
| Unit Price with VAT: | 25,53740 € |

