
F3X3LG6 | |
|---|---|
DigiKey Part Number | 298-F3X3LG6-23-ND |
Manufacturer | |
Manufacturer Product Number | F3X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 23" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Category | Height 3.000" (76.20mm) |
Manufacturer Panduit Corp | Length 1.92' (584.20mm) |
Series | Width 3.251" (82.58mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,08000 € | 21,08 € |
| 10 | 19,59900 € | 195,99 € |
| 25 | 19,03960 € | 475,99 € |
| 50 | 18,62620 € | 931,31 € |
| 100 | 18,22150 € | 1.822,15 € |
| 250 | 17,69928 € | 4.424,82 € |
| Unit Price without VAT: | 21,08000 € |
|---|---|
| Unit Price with VAT: | 25,08520 € |

