
F3X3LG6 | |
|---|---|
DigiKey Part Number | 298-F3X3LG6-17-ND |
Manufacturer | |
Manufacturer Product Number | F3X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 17" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 1.42' (431.80mm) | |
Width | 3.251" (82.58mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,05000 € | 16,05 € |
| 10 | 14,92100 € | 149,21 € |
| 25 | 14,49480 € | 362,37 € |
| 50 | 14,18080 € | 709,04 € |
| 100 | 13,87300 € | 1.387,30 € |
| 250 | 13,47572 € | 3.368,93 € |
| 500 | 13,18232 € | 6.591,16 € |
| Unit Price without VAT: | 16,05000 € |
|---|---|
| Unit Price with VAT: | 19,09950 € |

