
F3X3LG6 | |
|---|---|
DigiKey Part Number | 298-F3X3LG6-22-ND |
Manufacturer | |
Manufacturer Product Number | F3X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 22" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Category | Height 3.000" (76.20mm) |
Manufacturer Panduit Corp | Length 1.83' (558.80mm) |
Series | Width 3.251" (82.58mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 € | 20,18 € |
| 10 | 18,76200 € | 187,62 € |
| 25 | 18,22680 € | 455,67 € |
| 50 | 17,83100 € | 891,55 € |
| 100 | 17,44380 € | 1.744,38 € |
| 250 | 16,94392 € | 4.235,98 € |
| 500 | 16,57460 € | 8.287,30 € |
| Unit Price without VAT: | 20,18000 € |
|---|---|
| Unit Price with VAT: | 24,01420 € |

