
F3X3LG6 | |
|---|---|
DigiKey Part Number | 298-F3X3LG6-13-ND |
Manufacturer | |
Manufacturer Product Number | F3X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 13" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Category | Height 3.000" (76.20mm) |
Manufacturer Panduit Corp | Length 1.08' (330.20mm) |
Series | Width 3.251" (82.58mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,57000 € | 12,57 € |
| 10 | 11,69000 € | 116,90 € |
| 25 | 11,35720 € | 283,93 € |
| 50 | 11,11100 € | 555,55 € |
| 100 | 10,87010 € | 1.087,01 € |
| 250 | 10,55912 € | 2.639,78 € |
| 500 | 10,32944 € | 5.164,72 € |
| Unit Price without VAT: | 12,57000 € |
|---|---|
| Unit Price with VAT: | 14,95830 € |

