
F3X3LG6 | |
|---|---|
DigiKey Part Number | 298-F3X3LG6-18-ND |
Manufacturer | |
Manufacturer Product Number | F3X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 18" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 1.50' (457.20mm) | |
Width | 3.251" (82.58mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,07000 € | 17,07 € |
| 10 | 15,87100 € | 158,71 € |
| 25 | 15,41880 € | 385,47 € |
| 50 | 15,08460 € | 754,23 € |
| 100 | 14,75710 € | 1.475,71 € |
| 250 | 14,33448 € | 3.583,62 € |
| 500 | 14,02230 € | 7.011,15 € |
| Unit Price without VAT: | 17,07000 € |
|---|---|
| Unit Price with VAT: | 20,31330 € |


