
F2X4WH6 | |
|---|---|
DigiKey Part Number | 298-F2X4WH6-22-ND |
Manufacturer | |
Manufacturer Product Number | F2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 22" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Category | Height 3.992" (101.40mm) |
Manufacturer Panduit Corp | Length 1.83' (558.80mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184-24007 | HellermannTyton | 0 | 184-24007-ND | 50,35700 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,92000 € | 20,92 € |
| 10 | 19,46300 € | 194,63 € |
| 25 | 18,90720 € | 472,68 € |
| 50 | 18,49700 € | 924,85 € |
| 100 | 18,09510 € | 1.809,51 € |
| 250 | 17,57644 € | 4.394,11 € |
| Unit Price without VAT: | 20,92000 € |
|---|---|
| Unit Price with VAT: | 24,89480 € |


