
F2X4WH6 | |
|---|---|
DigiKey Part Number | 298-F2X4WH6-19-ND |
Manufacturer | |
Manufacturer Product Number | F2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 19" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 1.58' (482.58mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,55000 € | 18,55 € |
| 10 | 17,25000 € | 172,50 € |
| 25 | 16,75800 € | 418,95 € |
| 50 | 16,39460 € | 819,73 € |
| 100 | 16,03850 € | 1.603,85 € |
| 250 | 15,57900 € | 3.894,75 € |
| 500 | 15,23956 € | 7.619,78 € |
| Unit Price without VAT: | 18,55000 € |
|---|---|
| Unit Price with VAT: | 22,07450 € |


