
F2X4WH6 | |
|---|---|
DigiKey Part Number | 298-F2X4WH6-24-ND |
Manufacturer | |
Manufacturer Product Number | F2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 24" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 2.00' (609.60mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,69000 € | 22,69 € |
| 10 | 21,10300 € | 211,03 € |
| 25 | 20,50040 € | 512,51 € |
| 50 | 20,05540 € | 1.002,77 € |
| 100 | 19,61970 € | 1.961,97 € |
| 250 | 19,05712 € | 4.764,28 € |
| Unit Price without VAT: | 22,69000 € |
|---|---|
| Unit Price with VAT: | 27,00110 € |


