
F2X4LG6 | |
|---|---|
DigiKey Part Number | 298-F2X4LG6-20-ND |
Manufacturer | |
Manufacturer Product Number | F2X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 20" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | Height 3.992" (101.40mm) |
Manufacturer Panduit Corp | Length 1.67' (508.00mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,26000 € | 19,26 € |
| 10 | 17,91200 € | 179,12 € |
| 25 | 17,40040 € | 435,01 € |
| 50 | 17,02320 € | 851,16 € |
| 100 | 16,65330 € | 1.665,33 € |
| 250 | 16,17608 € | 4.044,02 € |
| 500 | 15,82364 € | 7.911,82 € |
| Unit Price without VAT: | 19,26000 € |
|---|---|
| Unit Price with VAT: | 22,91940 € |



