
F2X4LG6 | |
|---|---|
DigiKey Part Number | 298-F2X4LG6-23-ND |
Manufacturer | |
Manufacturer Product Number | F2X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 23" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Category | Height 3.992" (101.40mm) |
Manufacturer Panduit Corp | Length 1.92' (584.20mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,86000 € | 21,86 € |
| 10 | 20,33200 € | 203,32 € |
| 25 | 19,75160 € | 493,79 € |
| 50 | 19,32300 € | 966,15 € |
| 100 | 18,90310 € | 1.890,31 € |
| 250 | 18,36116 € | 4.590,29 € |
| Unit Price without VAT: | 21,86000 € |
|---|---|
| Unit Price with VAT: | 26,01340 € |



