
F2X3WH6 | |
|---|---|
DigiKey Part Number | 298-F2X3WH6-20-ND |
Manufacturer | |
Manufacturer Product Number | F2X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 20" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.010" (76.45mm) | |
Length | 1.67' (508.00mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 € | 16,23 € |
| 10 | 15,10100 € | 151,01 € |
| 25 | 14,67040 € | 366,76 € |
| 50 | 14,35240 € | 717,62 € |
| 100 | 14,04090 € | 1.404,09 € |
| 250 | 13,63880 € | 3.409,70 € |
| 500 | 13,34180 € | 6.670,90 € |
| Unit Price without VAT: | 16,23000 € |
|---|---|
| Unit Price with VAT: | 19,31370 € |

