
F2X3WH6 | |
|---|---|
DigiKey Part Number | 298-F2X3WH6-12-ND |
Manufacturer | |
Manufacturer Product Number | F2X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 12" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.010" (76.45mm) | |
Length | 1.00' (304.80mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,44000 € | 10,44 € |
| 10 | 9,71000 € | 97,10 € |
| 25 | 9,43360 € | 235,84 € |
| 50 | 9,22940 € | 461,47 € |
| 100 | 9,02940 € | 902,94 € |
| 250 | 8,77120 € | 2.192,80 € |
| 500 | 8,58056 € | 4.290,28 € |
| 1.000 | 8,39376 € | 8.393,76 € |
| Unit Price without VAT: | 10,44000 € |
|---|---|
| Unit Price with VAT: | 12,42360 € |

