
F2X3WH6 | |
|---|---|
DigiKey Part Number | 298-F2X3WH6-13-ND |
Manufacturer | |
Manufacturer Product Number | F2X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 13" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.010" (76.45mm) | |
Length | 1.08' (330.20mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 10 | 10,25600 € | 102,56 € |
| 25 | 9,96360 € | 249,09 € |
| 50 | 9,74780 € | 487,39 € |
| 100 | 9,53660 € | 953,66 € |
| 250 | 9,26384 € | 2.315,96 € |
| 500 | 9,06244 € | 4.531,22 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,11380 € |

