
F2X3LG6 | |
|---|---|
DigiKey Part Number | 298-F2X3LG6-18-ND |
Manufacturer | |
Manufacturer Product Number | F2X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 18" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.010" (76.45mm) | |
Length | 1.50' (457.20mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,93000 € | 14,93 € |
| 10 | 13,88800 € | 138,88 € |
| 25 | 13,49240 € | 337,31 € |
| 50 | 13,20020 € | 660,01 € |
| 100 | 12,91380 € | 1.291,38 € |
| 250 | 12,54412 € | 3.136,03 € |
| 500 | 12,27108 € | 6.135,54 € |
| Unit Price without VAT: | 14,93000 € |
|---|---|
| Unit Price with VAT: | 17,76670 € |

