
F2X3LG6 | |
|---|---|
DigiKey Part Number | 298-F2X3LG6-22-ND |
Manufacturer | |
Manufacturer Product Number | F2X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 22" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.010" (76.45mm) | |
Length | 1.83' (558.80mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 € | 17,64 € |
| 10 | 16,39800 € | 163,98 € |
| 25 | 15,93000 € | 398,25 € |
| 50 | 15,58480 € | 779,24 € |
| 100 | 15,24640 € | 1.524,64 € |
| 250 | 14,80964 € | 3.702,41 € |
| 500 | 14,48704 € | 7.243,52 € |
| Unit Price without VAT: | 17,64000 € |
|---|---|
| Unit Price with VAT: | 20,99160 € |

