
F2X2WH6-A | |
|---|---|
DigiKey Part Number | F2X2WH6-A-ND |
Manufacturer | |
Manufacturer Product Number | F2X2WH6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.990" (50.55mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |


