
F2X2LG6 | |
|---|---|
DigiKey Part Number | 298-F2X2LG6-14-ND |
Manufacturer | |
Manufacturer Product Number | F2X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 14" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.990" (50.55mm) | |
Length | 1.17' (355.60mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,46000 € | 9,46 € |
| 10 | 8,79900 € | 87,99 € |
| 25 | 8,54840 € | 213,71 € |
| 50 | 8,36340 € | 418,17 € |
| 100 | 8,18220 € | 818,22 € |
| 250 | 7,94832 € | 1.987,08 € |
| 500 | 7,77558 € | 3.887,79 € |
| 1.000 | 7,60640 € | 7.606,40 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,25740 € |



