
F2X2LG6 | |
|---|---|
DigiKey Part Number | 298-F2X2LG6-17-ND |
Manufacturer | |
Manufacturer Product Number | F2X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 17" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Category | Height 1.990" (50.55mm) |
Manufacturer Panduit Corp | Length 1.42' (431.80mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 10,28200 € | 102,82 € |
| 25 | 9,98920 € | 249,73 € |
| 50 | 9,77300 € | 488,65 € |
| 100 | 9,56110 € | 956,11 € |
| 250 | 9,28768 € | 2.321,92 € |
| 500 | 9,08574 € | 4.542,87 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,16140 € |



