
F2X2LG6 | |
|---|---|
DigiKey Part Number | 298-F2X2LG6-16-ND |
Manufacturer | |
Manufacturer Product Number | F2X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 16" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Category | Height 1.990" (50.55mm) |
Manufacturer Panduit Corp | Length 1.33' (406.40mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,44000 € | 10,44 € |
| 10 | 9,71100 € | 97,11 € |
| 25 | 9,43400 € | 235,85 € |
| 50 | 9,22980 € | 461,49 € |
| 100 | 9,02980 € | 902,98 € |
| 250 | 8,77156 € | 2.192,89 € |
| 500 | 8,58092 € | 4.290,46 € |
| 1.000 | 8,39407 € | 8.394,07 € |
| Unit Price without VAT: | 10,44000 € |
|---|---|
| Unit Price with VAT: | 12,42360 € |



