
F2X2LG6 | |
|---|---|
DigiKey Part Number | 298-F2X2LG6-21-ND |
Manufacturer | |
Manufacturer Product Number | F2X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 21" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.990" (50.55mm) | |
Length | 1.75' (533.40mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,29000 € | 13,29 € |
| 10 | 12,36300 € | 123,63 € |
| 25 | 12,01040 € | 300,26 € |
| 50 | 11,75020 € | 587,51 € |
| 100 | 11,49530 € | 1.149,53 € |
| 250 | 11,16632 € | 2.791,58 € |
| 500 | 10,92336 € | 5.461,68 € |
| Unit Price without VAT: | 13,29000 € |
|---|---|
| Unit Price with VAT: | 15,81510 € |

