
F2X2LG6 | |
|---|---|
DigiKey Part Number | 298-F2X2LG6-20-ND |
Manufacturer | |
Manufacturer Product Number | F2X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 20" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.990" (50.55mm) | |
Length | 1.67' (508.00mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| 10 | 12,01000 € | 120,10 € |
| 25 | 11,66720 € | 291,68 € |
| 50 | 11,41460 € | 570,73 € |
| 100 | 11,16710 € | 1.116,71 € |
| 250 | 10,84760 € | 2.711,90 € |
| 500 | 10,61160 € | 5.305,80 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,36290 € |



