
F2X2LG6 | |
|---|---|
DigiKey Part Number | 298-F2X2LG6-24-ND |
Manufacturer | |
Manufacturer Product Number | F2X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 24" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Height 1.990" (50.55mm) |
Manufacturer Panduit Corp | Length 2.00' (609.60mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| 10 | 13,92500 € | 139,25 € |
| 25 | 13,52800 € | 338,20 € |
| 50 | 13,23480 € | 661,74 € |
| 100 | 12,94760 € | 1.294,76 € |
| 250 | 12,57696 € | 3.144,24 € |
| 500 | 12,30312 € | 6.151,56 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 17,82620 € |



