
F2X2LG6 | |
|---|---|
DigiKey Part Number | 298-F2X2LG6-18-ND |
Manufacturer | |
Manufacturer Product Number | F2X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 18" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.990" (50.55mm) | |
Length | 1.50' (457.20mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 10,92400 € | 109,24 € |
| 25 | 10,61320 € | 265,33 € |
| 50 | 10,38340 € | 519,17 € |
| 100 | 10,15830 € | 1.015,83 € |
| 250 | 9,86776 € | 2.466,94 € |
| 500 | 9,65312 € | 4.826,56 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 13,98250 € |



