
F2.5X3LG6 | |
|---|---|
DigiKey Part Number | 298-18265-ND |
Manufacturer | |
Manufacturer Product Number | F2.5X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F2.5X3LG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.992" (76.00mm) | |
Length | 6.00' (1.83m) | |
Width | 2.750" (69.85mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,69000 € | 55,69 € |
| 10 | 51,77300 € | 517,73 € |
| 25 | 50,29080 € | 1.257,27 € |
| 50 | 49,19580 € | 2.459,79 € |
| 120 | 47,84442 € | 5.741,33 € |
| 360 | 46,73089 € | 16.823,12 € |
| Unit Price without VAT: | 55,69000 € |
|---|---|
| Unit Price with VAT: | 66,27110 € |

