
F1X4LG6 | |
|---|---|
DigiKey Part Number | 298-F1X4LG6-20-ND |
Manufacturer | |
Manufacturer Product Number | F1X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 20" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.67' (508.00mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,17000 € | 18,17 € |
| 10 | 16,90100 € | 169,01 € |
| 25 | 16,41920 € | 410,48 € |
| 50 | 16,06300 € | 803,15 € |
| 100 | 15,71410 € | 1.571,41 € |
| 250 | 15,26400 € | 3.816,00 € |
| 500 | 14,93136 € | 7.465,68 € |
| Unit Price without VAT: | 18,17000 € |
|---|---|
| Unit Price with VAT: | 21,62230 € |


