
F1X4LG6 | |
|---|---|
DigiKey Part Number | 298-F1X4LG6-23-ND |
Manufacturer | |
Manufacturer Product Number | F1X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 23" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Manufacturer Panduit Corp | Length 1.92' (584.20mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,62000 € | 20,62 € |
| 10 | 19,17900 € | 191,79 € |
| 25 | 18,63160 € | 465,79 € |
| 50 | 18,22720 € | 911,36 € |
| 100 | 17,83150 € | 1.783,15 € |
| 250 | 17,32040 € | 4.330,10 € |
| 500 | 16,94282 € | 8.471,41 € |
| Unit Price without VAT: | 20,62000 € |
|---|---|
| Unit Price with VAT: | 24,53780 € |

