
F1X3WH6 | |
|---|---|
DigiKey Part Number | 298-F1X3WH6-20-ND |
Manufacturer | |
Manufacturer Product Number | F1X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 20" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | Height 3.020" (76.71mm) |
Manufacturer Panduit Corp | Length 1.67' (508.00mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,06000 € | 15,06 € |
| 10 | 14,01100 € | 140,11 € |
| 25 | 13,61080 € | 340,27 € |
| 50 | 13,31580 € | 665,79 € |
| 100 | 13,02700 € | 1.302,70 € |
| 250 | 12,65404 € | 3.163,51 € |
| 500 | 12,37858 € | 6.189,29 € |
| Unit Price without VAT: | 15,06000 € |
|---|---|
| Unit Price with VAT: | 17,92140 € |

