
F1X3WH6 | |
|---|---|
DigiKey Part Number | 298-F1X3WH6-16-ND |
Manufacturer | |
Manufacturer Product Number | F1X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 16" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Category | Height 3.020" (76.71mm) |
Manufacturer Panduit Corp | Length 1.33' (406.40mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 € | 12,31 € |
| 10 | 11,44300 € | 114,43 € |
| 25 | 11,11720 € | 277,93 € |
| 50 | 10,87660 € | 543,83 € |
| 100 | 10,64060 € | 1.064,06 € |
| 250 | 10,33616 € | 2.584,04 € |
| 500 | 10,11132 € | 5.055,66 € |
| Unit Price without VAT: | 12,31000 € |
|---|---|
| Unit Price with VAT: | 14,64890 € |

