
F1X3WH6 | |
|---|---|
DigiKey Part Number | 298-F1X3WH6-23-ND |
Manufacturer | |
Manufacturer Product Number | F1X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 23" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Category | Height 3.020" (76.71mm) |
Manufacturer Panduit Corp | Length 1.92' (584.20mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,07000 € | 17,07 € |
| 10 | 15,88000 € | 158,80 € |
| 25 | 15,42720 € | 385,68 € |
| 50 | 15,09260 € | 754,63 € |
| 100 | 14,76500 € | 1.476,50 € |
| 250 | 14,34208 € | 3.585,52 € |
| 500 | 14,02966 € | 7.014,83 € |
| Unit Price without VAT: | 17,07000 € |
|---|---|
| Unit Price with VAT: | 20,31330 € |

