
F1X3WH6 | |
|---|---|
DigiKey Part Number | 298-F1X3WH6-21-ND |
Manufacturer | |
Manufacturer Product Number | F1X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 21" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Category | Height 3.020" (76.71mm) |
Manufacturer Panduit Corp | Length 1.75' (533.40mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,71000 € | 15,71 € |
| 10 | 14,61000 € | 146,10 € |
| 25 | 14,19360 € | 354,84 € |
| 50 | 13,88580 € | 694,29 € |
| 100 | 13,58450 € | 1.358,45 € |
| 250 | 13,19556 € | 3.298,89 € |
| 500 | 12,90826 € | 6.454,13 € |
| Unit Price without VAT: | 15,71000 € |
|---|---|
| Unit Price with VAT: | 18,69490 € |

