
F1X3WH6 | |
|---|---|
DigiKey Part Number | 298-F1X3WH6-14-ND |
Manufacturer | |
Manufacturer Product Number | F1X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 14" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Category | Height 3.020" (76.71mm) |
Manufacturer Panduit Corp | Length 1.17' (355.60mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| 10 | 10,22300 € | 102,23 € |
| 25 | 9,93280 € | 248,32 € |
| 50 | 9,71760 € | 485,88 € |
| 100 | 9,50690 € | 950,69 € |
| 250 | 9,23504 € | 2.308,76 € |
| 500 | 9,03422 € | 4.517,11 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,07810 € |

