
F1X3IB6 | |
|---|---|
DigiKey Part Number | 298-18261-ND |
Manufacturer | |
Manufacturer Product Number | F1X3IB6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1X3IB6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Blue |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.020" (76.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,35000 € | 56,35 € |
| 10 | 52,39200 € | 523,92 € |
| 25 | 50,89160 € | 1.272,29 € |
| 50 | 49,78360 € | 2.489,18 € |
| 120 | 48,41575 € | 5.809,89 € |
| 360 | 47,32244 € | 17.036,08 € |
| Unit Price without VAT: | 56,35000 € |
|---|---|
| Unit Price with VAT: | 67,05650 € |


