
F1X2LG6 | |
|---|---|
DigiKey Part Number | 298-F1X2LG6-19-ND |
Manufacturer | |
Manufacturer Product Number | F1X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 19" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Category | Height 2.010" (51.05mm) |
Manufacturer Panduit Corp | Length 1.58' (482.58mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,42000 € | 11,42 € |
| 10 | 10,62400 € | 106,24 € |
| 25 | 10,32120 € | 258,03 € |
| 50 | 10,09780 € | 504,89 € |
| 100 | 9,87880 € | 987,88 € |
| 250 | 9,59628 € | 2.399,07 € |
| 500 | 9,38758 € | 4.693,79 € |
| Unit Price without VAT: | 11,42000 € |
|---|---|
| Unit Price with VAT: | 13,58980 € |

