
F1X2LG6 | |
|---|---|
DigiKey Part Number | 298-F1X2LG6-16-ND |
Manufacturer | |
Manufacturer Product Number | F1X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 16" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Category | Height 2.010" (51.05mm) |
Manufacturer Panduit Corp | Length 1.33' (406.40mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 9,14200 € | 91,42 € |
| 25 | 8,88160 € | 222,04 € |
| 50 | 8,68920 € | 434,46 € |
| 100 | 8,50090 € | 850,09 € |
| 250 | 8,25792 € | 2.064,48 € |
| 500 | 8,07842 € | 4.039,21 € |
| 1.000 | 7,90263 € | 7.902,63 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |


