
F1X2LG6 | |
|---|---|
DigiKey Part Number | 298-F1X2LG6-22-ND |
Manufacturer | |
Manufacturer Product Number | F1X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 22" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Category | Height 2.010" (51.05mm) |
Manufacturer Panduit Corp | Length 1.83' (558.80mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 10 | 12,09400 € | 120,94 € |
| 25 | 11,74920 € | 293,73 € |
| 50 | 11,49480 € | 574,74 € |
| 100 | 11,24550 € | 1.124,55 € |
| 250 | 10,92368 € | 2.730,92 € |
| 500 | 10,68604 € | 5.343,02 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |

