
F1.5X2IB6 | |
|---|---|
DigiKey Part Number | 298-21189-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X2IB6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1.5X2IB6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,86000 € | 48,86 € |
| 10 | 45,42500 € | 454,25 € |
| 25 | 44,12520 € | 1.103,13 € |
| 50 | 43,16480 € | 2.158,24 € |
| 120 | 41,97958 € | 5.037,55 € |
| 360 | 40,65561 € | 14.636,02 € |
| Unit Price without VAT: | 48,86000 € |
|---|---|
| Unit Price with VAT: | 58,14340 € |


