
EV18-10RB-L | |
|---|---|
DigiKey Part Number | 298-16791-ND |
Manufacturer | |
Manufacturer Product Number | EV18-10RB-L |
Description | STRONGHOLD RING TERMINAL, VINYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.940" (23.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,30480 € | 7,62 € |
| 50 | 0,29820 € | 14,91 € |
| 100 | 0,29180 € | 29,18 € |
| 250 | 0,28348 € | 70,87 € |
| 500 | 0,27736 € | 138,68 € |
| 1.000 | 0,27139 € | 271,39 € |
| 2.500 | 0,26369 € | 659,22 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


