MFR Recommended
Parametric Equivalent

EV14-8RB-L | |
|---|---|
DigiKey Part Number | 298-16783-ND |
Manufacturer | |
Manufacturer Product Number | EV14-8RB-L |
Description | STRONGHOLD RING TERMINAL, VINYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.920" (23.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,34040 € | 8,51 € |
| 50 | 0,33300 € | 16,65 € |
| 100 | 0,32590 € | 32,59 € |
| 250 | 0,31664 € | 79,16 € |
| 500 | 0,30982 € | 154,91 € |
| 1.000 | 0,30315 € | 303,15 € |
| 2.500 | 0,29454 € | 736,35 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |






