MFR Recommended
Parametric Equivalent
Parametric Equivalent

EV10-6LFB-Q | |
|---|---|
DigiKey Part Number | 298-16751-ND |
Manufacturer | |
Manufacturer Product Number | EV10-6LFB-Q |
Description | STRONGHOLD LOCKING FORK TERMINAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 1.030" (26.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,37640 € | 9,41 € |
| 50 | 0,36820 € | 18,41 € |
| 100 | 0,36040 € | 36,04 € |
| 250 | 0,35024 € | 87,56 € |
| 500 | 0,34270 € | 171,35 € |
| 1.000 | 0,33531 € | 335,31 € |
| 2.500 | 0,32578 € | 814,45 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |




