EV10-10FBK-Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1,52000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 86
Unit Price: 1,91000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2.695
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1,09000 €
Datasheet
EV10-10FBK-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV10-10FBK-Q

DigiKey Part Number
298-EV10-10FBK-Q-ND
Manufacturer
Manufacturer Product Number
EV10-10FBK-Q
Description
STRONGHOLD FORK TERMINAL, VINYL
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.370" (9.40mm)
Length - Overall
1.040" (26.42mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.230" (5.84mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable