4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESFLHT5C02FGR-X

DigiKey Part Number
ESFLHT5C02FGR-X-ND
Manufacturer
Manufacturer Product Number
ESFLHT5C02FGR-X
Description
COPPER CBL IND PROFINET CAT 5
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.310" (7.87mm)
Mfr
Shield Type
Foil
Series
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Green
Part Status
Obsolete
Voltage
600 V
Cable Type
Operating Temperature
-40°C ~ 75°C
Number of Conductors
4 (2 Pair Twisted)
Conductor Insulation
High Density Polyethylene (HDPE)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Strand
Solid
Shield Coverage
75%
Conductor Material
Copper
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.