
ES18B-Q | |
|---|---|
DigiKey Part Number | 298-16727-ND |
Manufacturer | |
Manufacturer Product Number | ES18B-Q |
Description | STRONGHOLD BUTT SPLICE, NON-INSU |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Butted Seam, Serrated Mating Area | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,21520 € | 5,38 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,20610 € | 20,61 € |
| 250 | 0,20032 € | 50,08 € |
| 500 | 0,19598 € | 97,99 € |
| 1.000 | 0,19177 € | 191,77 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

