
ES14B-Q | |
|---|---|
DigiKey Part Number | 298-16725-ND |
Manufacturer | |
Manufacturer Product Number | ES14B-Q |
Description | STRONGHOLD BUTT SPLICE, NON-INSU |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Butted Seam, Serrated Mating Area | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,24560 € | 6,14 € |
| 50 | 0,24020 € | 12,01 € |
| 100 | 0,23500 € | 23,50 € |
| 250 | 0,22840 € | 57,10 € |
| 500 | 0,22350 € | 111,75 € |
| 1.000 | 0,21868 € | 218,68 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

